DEV-13955

SparkFun
474-DEV-13955
DEV-13955

Mfr.:

Description:
Development Boards & Kits - AVR SparkFun OpenLog with Headers

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
164
Expected 01/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£16.35 £16.35

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Evaluation Boards
AVR
ATmega328
Brand: SparkFun
Data Bus Width: 8 bit
Operating Supply Voltage: 3.3 V to 12 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DEV-15164 Qwiic OpenLog

SparkFun DEV-15164 Qwiic OpenLog can daisy chain multiple I2C devices and log them all without occupying the serial port. SparkFun Qwiic OpenLog logs large amounts of serial data and stores all that the project generates for scientific or debugging purposes. No soldering is required to connect the DEV-15164 Qwiic OpenLog, but it includes broken-out 0.1"-spaced pins for a breadboard.