103030356

Seeed Studio
713-103030356
103030356

Mfr.:

Description:
Development Boards & Kits - AVR Seeed Studio XIAO Expansion Board

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
120
Expected 13/04/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.31 £12.31

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Expansion Boards
Brand: Seeed Studio
Interface Type: I2C, UART
Operating Supply Voltage: 3.7 V, 5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

XIAO Series Products

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

Seeeduino XIAO Expansion Board

Seeed Studio Seeeduino XIAO Expansion Board is a powerful functional board that enables the build prototype and project in an easy and quick way. This expansion board features quick prototyping, rich peripherals, circuit python supported, and mini size. These rich peripherals include OLED, RTC, SD card slot, buzzer, reset button, and SWD pins. The Seeeduino XIAO expansion board provides high-cost performance, plug and play, and needs no soldering. Typical applications include SWD debug, rapid prototyping, data display, and mini size project.