102010268

Seeed Studio
713-102010268
102010268

Mfr.:

Description:
Development Boards & Kits - AVR Seeeduino Nano

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
183
Expected 19/02/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.71 £5.71

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - AVR
Seeeduino
Evaluation Boards
AVR
Atmega328P
Brand: Seeed Studio
Data Bus Width: 8 bit
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 41.165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

Seeeduino Nano

Seeed Studio Seeeduino Nano is a compact board similar to the Seeeduino V4.2/Arduino UNO. It's compatible with Arduino Nano on pinout and sizes. The Seeed Studio board is built around the Atmega328P 8-bit AVR microcontroller like the Seeeduino V4.2. The same program code can be used on both boards. The dimensions of the two are significantly different. The Seeeduino Nano is Less than a quarter of the size and with almost the same features. Seeeduino Nano is more suitable for space-constrained scenes.