OLIMEXINO-85S

Olimex Ltd.
909-OLIMEXINO-85S
OLIMEXINO-85S

Mfr.:

Description:
Development Boards & Kits - AVR

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.38 £4.38

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - AVR
RoHS:  
Development Boards
AVR
ATTINY85
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Data Bus Width: 8 bit
Description/Function: World smallest Arduino compatible board
Dimensions: 16.9 mm x 12.7 mm
For Use With: Arduino
Interface Type: USB
Operating Supply Voltage: 2.7 V to 5.5 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

Olimexino-85S Development Board

The Olimex Olimexino-85S is the world's smallest Arduino compatible board at 16.9x12.7mm. It is based on the ATtiny85-SU and comes preloaded with the micronucleus tiny85 bootloader. It works with Digispark's Arduino distribution, and is an open-source board. It can be powered from the microUSB port, or from the LiPo battery connector. It also includes two LEDs for power and status indication, and a reset button. The Olimexino-85S is designed for ultra low-powered and handheld operation.
Learn More