2771

Adafruit
485-2771
2771

Mfr.:

Description:
Development Boards & Kits - AVR Adafruit Feather 32u4 Basic Proto

In Stock: 50

Stock:
50
Can Dispatch Immediately
On Order:
50
Expected 01/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.98 £14.98

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - AVR
RoHS:  
Feather
Development Boards
AVR
ATmega32U4
Brand: Adafruit
Data Bus Width: 8 bit
Description/Function: Feather 32u4 Basic Proto development board
Dimensions: 51 mm x 23 mm x 8 mm
Interface Type: I2C, SPI, USB
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8471500150
JPHTS:
854239099
TARIC:
8471500000
MXHTS:
8542399901
ECCN:
EAR99

Feather 32u4 Basic Proto Board

Adafruit Feather 32u4 Basic Proto is a development board featuring the 8MHz ATmega32u4 MCU with 3.3V logic/power. The MCU offers 32K of flash and 2K of RAM. The built-in USB provides a USB-to-Serial program and debug capability.

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.