MYD-J1028N-8E2D-150-I

MYIR
885-MYDJ1028N8E2150I
MYD-J1028N-8E2D-150-I

Mfr.:

Description:
Development Boards & Kits - ARM 2GB LPDDR4, 8GB eMMC, industrial

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£227.41 £227.41

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
NXP
Brand: MYIR
Dimensions: 200 mm x 150 mm
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-J1028X Development Board
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8471500000
ECCN:
EAR99

MYD-J1028X Development Board

MYIR MYD-J1028X Development Board has a high-performance MYC-J1028X CPU Module and a baseboard for a complete evaluation. It is used to evaluate the NXP LS1028A Processor which features dual Arm® Cortex-A72 cores, with integrated 3D GPU for HMI. It also has time-sensitive networking (TSN) -enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks.