STM32F469I-DISCO

STMicroelectronics
511-STM32F469I-DISCO
STM32F469I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F469NI MCU

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
221
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.80 £48.80

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F469IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F469NI
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit with STM32F469NI MCU
Interface Type: CAN, LIN, I2C, I2S, SPI, USART, USB
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32F469I-DISCO Discovery Kit

STMicroelectronics STM32F469I-DISCO Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM® Cortex®-M4 core and Chrom-ART Accelerator™. The STMicroelectronics STM32F469I-DISCO Discovery Kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension, and connectivity features.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.