STM32G474E-EVAL1

STMicroelectronics
511-STM32G474E-EVAL1
STM32G474E-EVAL1

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32G474QE MCU

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
33
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£260.60 £260.60

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32G474
Evaluation Boards
ARM Cortex M4
STM32G474E
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: SPI
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Arm Cortex
Unit Weight: 439 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32G474E‑EVAL Evaluation Board

STMicroelectronics STM32G474E‑EVAL Evaluation Board is used to demonstrate and develop the STM32G474QET6 microcontroller. The STMicroelectronics STM32G474QET6 is an Arm® Cortex®‑M4 core-based MCU designed to make development easier. The STM32G474E-EVAL1 features a motor-control configuration board. STM32G484E-EVAL features the STM32G484QET6 microcontroller with cryptography.