STM32F769I-DISCO

STMicroelectronics
511-STM32F769I-DISCO
STM32F769I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM 32F769IDISCOVERY Discovery Kit

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
154
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£68.32 £68.32

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F769IDISCOVERY
Discovery Kits
ARM Cortex M7
STM32F769NI
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: CAN, Ethernet, HDMI, I2C, I2S, SPI, UART, USART, USB
Operating Supply Voltage: 1.8 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 199.584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

32F769IDISCOVERY Discovery Kit

STMicroelectronics 32F769IDISCOVERY Discovery Kit enables users to develop and share applications with the STM32F7 Series microcontrollers based on the ARM® Cortex®-M7 core. The discovery kit enables a wide range of applications, with audio, multi-sensor support, graphics, security, video and high-speed connectivity features. The Arduino connectivity support provides unlimited expansion capabilities with a large choice of specialised add-on boards.
Learn More

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.