NUCLEO-C071RB

STMicroelectronics
511-NUCLEO-C071RB
NUCLEO-C071RB

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32C071RB MCU, Arduino and ST morpho

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 875

Stock:
875 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.35 £8.35

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
STM32C071RB
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 78 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

NUCLEO-C071RB STM32 Nucleo-64 Development Board

STMicroelectronics NUCLEO-C071RB STM32 Nucleo-64 Development Board with an onboard STM32C071RB MCU supports Arduino and ST morpho connectivity. The board provides an affordable and flexible way for users to try out emerging concepts and build prototypes. The ARDUINO Uno V3 connectivity support and the ST morpho headers allow easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. STMicroelectronics NUCLEO-C071RB does not require any separate probe as it integrates the ST-LINK debugger/programmer. An internal or external SMPS significantly reduces power consumption in Run mode. The board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.