6.40.00

Segger Microcontroller
943-6.40.00
6.40.00

Mfr.:

Description:
Development Boards & Kits - ARM SEGGER (Q)SPI Flash Evaluator

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£281.04 £281.04

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
ARM Cortex M7
ST STM32H743
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Description/Function: SEGGER (Q)SPI Flash Evaluator
For Use With: Adapter Board, USB Micro Connector
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

(Q)SPI Flash Evaluator

SEGGER Microcontroller (Q)SPI Flash Evaluator facilitates the evaluation of the performance of NOR and NAND emFile drivers. The easy-to-use (Q)SPI flash evaluator board enables testing of direct and indirect programming of serial flash devices by SEGGER J-Link to debug probes and production programmers.