110060762

Seeed Studio
713-110060762
110060762

Mfr.:

Description:
Development Boards & Kits - ARM Grove Inventor Kit for micro:bit

In Stock: 81

Stock:
81 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£45.04 £45.04

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0
micro:bit
Brand: Seeed Studio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
For Use With: micro:bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 435.827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9015404000
TARIC:
9023008000
ECCN:
EAR99

Grove Inventor Kit for micro:bit

Seeed Studio Grove Inventor Kit for micro:bit brings endless possibilities to the micro:bit pocket-sized computer. The BBC micro:bit can be used without much electrical and coding knowledge. Seeed Studio Grove Inventor Kit does not require soldering or jump wires so prototyping is easier and more convenient. This kit includes the core board, Grove shield for micro:bit, which is compatible with several Grove modules. This kit also contains eight Grove modules to get started with micro:bit. Twelve projects are available for the kit to use as a step-by-step instruction manual. The necessary libraries (packages) can be downloaded for free.

Grove System

Seeed Studio Grove System  is a modular, standardized connector prototyping ecosystem. The Grove System takes a building block approach to assembling electronics. Compared to the jumper or solder based system, it is easier to connect devices to an application, simplifying the learning system. The Base Unit, generally a microprocessor, allows for easy connection of any input or output from the Grove Modules. Each Grove Module typically addresses a single function, such as a simple button or a more complex heart rate sensor.

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.