MCIMX6SLL-EVK

NXP Semiconductors
771-MCIMX6SLL-EVK
MCIMX6SLL-EVK

Mfr.:

Description:
Development Boards & Kits - ARM i.MX6SLL

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£204.46 £204.46

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 6S
Evaluation Kits
ARM Cortex A9
i.MX 6SoloLite
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935331748598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A992.C

i.MX 6SLL Applications Processors

NXP Semiconductors i.MX 6SLL Applications Processors are integrated multimedia applications processors designed to combine high-performance processing with low-power usage. The i.MX 6SLL processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SLL processors utilize a single Arm® Cortex®-A9 core which operates at speeds up to 1Ghz. The processors include a 32-bit DDR interface for LPDDR2 and LPDDR3. WLAN, Bluetooth™, GPS, hard drive, displays, and camera sensors are a few examples of the processors' additional interfaces for connecting peripherals. Ideal applications for the i.MX 6SLL processors are barcode scanners, color and monochrome eReaders, connectivity, and IoT devices.