FRDM-MCXN947

NXP Semiconductors
771-FRDM-MCXN947
FRDM-MCXN947

Mfr.:

Description:
Development Boards & Kits - ARM FRDM Development Board for MCX N94 and N54 MCUs

In Stock: 853

Stock:
853 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.05 £21.05

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:
MCX N
Development Platforms
ARM Cortex M
Brand: NXP Semiconductors
For Use With: MCXN947
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935455837598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MCX Industrial & IoT Microcontrollers

NXP Semiconductors MCX Industrial and IoT Microcontrollers are based on Arm® Cortex®-M with expanded scalability, security and a developer-focused experience through the MCUXpresso suite of software and tools. The MCX portfolio is purpose-built on a common foundation of core technologies that support vast Industrial and IoT use cases. These MCUs provide expanded product capabilities with memory scalability and a broad package offering. A simplified system design offers optimal enablement and autonomous peripherals for the intelligent edge, including machine learning, wireless, voice, motor control, analogue and more. The MCX portfolio is part of NXP& rsquo;s EdgeVerse™ edge computing platform.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors Zephyr™ OS for Edge-Connected Devices is a collaborative effort to develop a scalable, open source, and robust RTOS optimized for resource-constrained embedded devices and built with security in mind. The Zephyr Project is built to be secure and safe, and strives to deliver a comprehensive RTOS for connected resource-constrained devices. Zephyr's features are strongly aligned with NXP's product portfolio for Edge connect devices, with a focus on secure, safety-certified devices. To accelerate adoption and simplify development, NXP provides a streamlined getting-started guide tailored for new users.

FRDM-MCXN947 Development Board

NXP Semiconductors FRDM-MCXN947 Development Board is a low-cost, compact, and scalable board for rapid prototyping using MCUXpresso. This FRDM board features the MCX N Series that addresses a wide range of applications, including high levels of integration, on-chip accelerators, intelligent peripherals, and advanced security.