EA-XPR-301

Embedded Artists
924-EA-XPR-301
EA-XPR-301

Mfr.:

Description:
Development Boards & Kits - ARM LPC812 MAX Experiment Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£34.75 £34.75

Product Attribute Attribute Value Select Attribute
Embedded Artists
Product Category: Development Boards & Kits - ARM
RoHS:  
Experiment Kits
ARM Cortex M0+
LPC812 MAX
Bulk
Brand: Embedded Artists
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: LPC812 MAX
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC812 MAX Experimenter Kit

Embedded Artists LPC812 MAX Experiment Kit is an easy to use ARM Cortex-M0+ rapid prototyping board that brings together the best of three platforms. The board combines the features of the LPCXpresso, mbed, and Arduino™ environments. The board is designed in partnership with mbed and developed by Embedded Artists. The LPCXpresso IDE support allows designers to program and debug the board using the on-board CMSIS-DAP interface, and no LPC-Link is needed. The LPCXpresso connector on the board is compatible with existing baseboards. When connected to a PC, the board will show up as a mass-storage device. Firmware images placed on it will be written to the LPC812 after a power cycle -- the same as mbed boards. The Arduino connectors on the LPC812 MAX board are compatible with the Arduino UNO platform. Several compatible expansion cards (shields) are available.