CY8CKIT-044

Infineon Technologies
727-CY8CKIT-044
CY8CKIT-044

Mfr.:

Description:
Development Boards & Kits - ARM CY8CKIT-044 PSoC 4 M-Series Brd

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.14 £20.14
£20.13 £100.65

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Kits
ARM Cortex M0, ARM Cortex M3
CY8C4247AZI-M485, CY8C5868LTI-LP039
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005670433
Unit Weight: 227.703 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit

Infineon Technologies CY8CKIT-044 PSOC™ 4 M-Series Pioneer Kit is used to evaluate and develop projects using the PSOC4200M device family. The PSOC4200M device family expands to the PSOC 4 device family, offering more flash, GPIOs, and programmable analog and digital blocks. The PSOC 4200M device is a true programmable embedded system-on-chip, integrating custom analog and digital peripheral functions, memory, and an Arm® Cortex®-M0 microcontroller on a single chip. The programmable analog and digital peripheral functions allow higher flexibility, in-field tuning of the design, and faster time-to-market. The PSOC 4 M-Series Pioneer Kit from Infineon offers footprint compatibility with Arduino™ Shields, 6-pin Digilent® Pmod™ Peripheral Modules, and Raspberry Pi boards.

Kits to Speed Application Development

Universities worldwide are using Infineon Technologies systems in teaching and research programs. These strategic partnerships with key universities enable professors and students to work with leading-edge Infineon technology in the classroom, lab, and in research products.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More