PSE846GPS4DBZC4XQLA1

Infineon Technologies
726-PSE846GPS4DBZC4X
PSE846GPS4DBZC4XQLA1

Mfr.:

Description:
Development Boards & Kits - ARM PSOC Edge 84, PSA L4

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,680
Expected 16/07/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.94 £5.94

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
PSOC EDGE
Development Boards
ARM Cortex-M55
PSE846GPS4DBZC4
Tray
Brand: Infineon Technologies
Country of Assembly: JP
Country of Diffusion: TW
Country of Origin: Not Available
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 4.8 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1680
Subcategory: Development Tools
Tradename: PSOC
Part # Aliases: PSE846GPS4DBZC4 SP005912394
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

PSOC™ Edge Machine Learning MCUs

Infineon Technologies PSOC™ Edge is the next generation of Machine Learning-enhanced high-performance edge microcontrollers designed for sensing, low power, secure, and advanced HMI applications. The PSOC MCU is designed for responsive computing and control tasks, with hardware-accelerated machine learning delivering refined end-user interaction and application awareness. Additional features include support for Helium DSP, Arm® Ethos-U55 integration, and the Cortex®-M33 paired with Infineon's NNLite accelerator, making this MCU suitable for "always-on" applications in IoT and industrial sectors. This series offers substantial internal memory, RRAM, and secure, high-speed external memory interfaces, ensuring adaptability in complex, intelligent systems. Infineon Technologies PSOC Edge MCU supports graphics, voice, audio, and vision applications, enabling easy migration and upgrades from current designs.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More