51300-0000-00-0

JUMPtec
168-51300-0000-00-0
51300-0000-00-0

Mfr.:

Description:
Development Boards & Kits - ARM SMARC Evaluation Carrier 2.0

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£541.69 £541.69

Product Attribute Attribute Value Select Attribute
congatec
Product Category: Development Boards & Kits - ARM
RoHS:  
ARM Cortex A9, ARM Cortex A53, ARM Cortex A77, ARM Cortex M4, x86
Brand: JUMPtec
Dimensions: 210 mm x 200 mm
For Use With: SMARC Module
Interface Type: Audio, CAN, DP++, eDP, Ethernet, GPIO, HDMI, mini PCIe, MIPI CSI, PCIe, SD Card, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.