STK-SOM935-00A0

VIA
986-STK-SOM935-00A0
STK-SOM935-00A0

Mfr.:

Description:
Development Boards & Kits - ARM SOM-3000 (with MediaTek Genio 350 SoC) Evaluation Kit

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£412.18 £412.18

Product Attribute Attribute Value Select Attribute
VIA Technologies
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Kits
ARM Cortex A53
VIA SOM-3000 SOM
Brand: VIA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Evaluation Kit - ARM SOM-3000 + Carrier board with MediaTek Genio 350 SoC, 2GB RAM, 16GB eMMC, 7” touch display, CSI camera, power adapter
Product Type: Development Boards & Kits - ARM
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SOM-3000 Evaluation Kit

VIA Technologies SOM-3000 Evaluation Kit features a low-power MediaTek Genio 350 quad-core SOM-3000 SoC. This platform supports dual-band 802.11ac Wi-Fi, dual MIPI DSI display, and a CSI camera. The SOM-3000 platform offers optional 4G LTE mobile broadband support with onboard miniPCIe and SIM card slots. This platform supports Android 12 and Yocto 3.1 OS for flexible Edge AI deployments. Typical applications include facial recognition, object identification, motion tracking, OCR, and biometric measurement.