LAUNCHXL-F28P55X

Texas Instruments
595-LAUNCHXL-F28P55X
LAUNCHXL-F28P55X

Mfr.:

Description:
Development Boards & Kits - ARM C2000 real-time MCU F28P55X LaunchPad de

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.30 £28.30

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
LAUNCHXL-F28P55X
Development Kits
C2000 F28P55x
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 274.32 mm x 139.7 mm x 58.42 mm
Operating Supply Voltage: 5 VDC
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Launchpad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.

LAUNCHXL-F28P55X C2000 MCU Development Kit

Texas Instruments LAUNCHXL-F28P55X C2000 MCU Development Kit is a low-cost development board for the TI C2000™ real-time microcontroller series of F28P55x devices. It is ideal for initial evaluation and prototyping and provides a standardized and easy-to-use platform for developing your next application. This extended version LaunchPad™ development kit supports the connection of two BoosterPack™ plug-in modules and offers extra pins for development. This development kit is a part of the vast TI MCU LaunchPad ecosystem, which is also cross-compatible with a broad range of plug-in modules.