DEV-15795

SparkFun
474-DEV-15795
DEV-15795

Mfr.:

Description:
Development Boards & Kits - AVR SparkFun Qwiic Pro Micro - USB-C (ATmega32U4)

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£20.74 £20.74

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Development Boards & Kits - AVR
RoHS: N
Qwiic
Development Boards
AVR
ATmega32U4
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 8 bit
Interface Type: I2C, SPI, UART
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8534000095
ECCN:
EAR99

Qwiic Pro Micro USB-C (ATmega32U4)

SparkFun Qwiic Pro Micro USB-C (ATmega32U4) offers nine channels of 10-bit ADC, five PWM pins, 12 DIOs, and hardware serial connections Rx/Tx. The DEV-15795 Qwiic Pro Micro is an Arduino-compatible board and part of the SparkFun Qwiic Connect System. The SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. All Qwiic-enabled boards use a common 1mm pitch, 4-pin JST connector.