RB-S22Q294TD20

ROHM Semiconductor
755-RB-S22Q294TD20
RB-S22Q294TD20

Mfr.:

Description:
Development Boards & Kits - Other Processors ML22Q294 Reference Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£97.60 £97.60

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Reference Boards
ML22Q294
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dimensions: 60 mm x 57 mm
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q294TD20 Reference Board

ROHM Semiconductor RB-S22Q294TD20 Reference Board is designed to evaluate the LAPIS ML22Q294 AEC-Q100 Speech Synthesis Large Scale Integration (LSI) chip, which is engineered for high-performance voice synthesis applications in automotive and industrial environments. The LAPIS ML22Q294 is an AEC-Q100-qualified device, ensuring it meets the stringent reliability standards required for automotive applications.