RTK5FP1400S00001BE

Renesas Electronics
968-K5FP1400S00001BE
RTK5FP1400S00001BE

Mfr.:

Description:
Development Boards & Kits - Other Processors Fast Prototyping Board for RX140

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£9.33 £9.33

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RX140
Prototype Boards
RXv2
R5F51406BGFN
Bulk
Brand: Renesas Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Bus Width: 32 bit
Dimensions: 95 mm x 55 mm
Interface Type: USB
Operating Supply Voltage: 3.3 V/5 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RTK5FP1400S00001BE Fast Proto Board for RX140 MCUs

Renesas RTK5FP1400S00001BE Fast Prototyping Board for RX140 MCUs has an onboard RX140 MCU (R5F51406BGFN). The board is inexpensive for RX140 evaluation and prototype development of various applications. It has an emulator circuit, so the user can write/debug programs by connecting it to a PC with a USB cable. In addition, it has high expandability with Arduino® Uno, two Pmod connectors as standard, and through-hole access to all microcontroller pins.