QB-R5F100SL-TB

Renesas Electronics
968-QB-R5F100SL-TB
QB-R5F100SL-TB

Mfr.:

Description:
Development Boards & Kits - Other Processors Target board of RL78/G13 128pin/ROM512KB

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.16 £13.16

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RL78/G13
Bulk
Brand: Renesas Electronics
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

HVAC Air Quality Sensors

Renesas Electronics HVAC Air Quality Sensors include the ZMOD4410 gas sensor and HS300x humidity sensor family and the RL78/G14 microcontroller. This provides a complete solution for HVAC systems, smart appliances, and smart home/office applications. These applications meet strict air quality regulations, save energy, and help to maintain health and wellness. Power and timing solutions are also available to complete these solutions.

RL78 Target Boards

Renesas RL78 Target Boards provide an entry point to evaluation, prototyping, and development for the RL78 MCU family. Featuring an onboard RL78 MCU, the RL78 Target Boards are compatible with the Renesas E1 or E2 Lite On-chip Debugging Emulator/Flash Programmer.