TWR-LS1021A-PC

NXP Semiconductors
771-TWR-LS1021A-PC
TWR-LS1021A-PC

Mfr.:

Description:
Development Boards & Kits - ARM Tower System Mod for LS1021A

This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,295.06 £1,295.06

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Modules
ARM Cortex A7
LS1021A
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Tower system module
Interface Type: Ethernet, I2C, SPI, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935341101598
Unit Weight: 1.224 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
84715001
ECCN:
5A002.a.1

TWR-LS1021A QorIQ LS1 Tower System Module

NXP TWR-LS1021A QorIQ LS1 Tower System Module is a feature-rich, high-performance development system based on the QorIQ LS1021A processor. The TWR-LS1021A module achieves an outstanding level of performance by integrating dual ARM® Cortex®-A7 cores running up to 1GHz. TWR-LS1021A offers a comprehensive level of security including support for secure boot, Trust Architecture, and tamper detection in both standby and active power modes to safeguard the device from the point of manufacture to the point of deployment. The kit includes one TWR-LS1021A module, power cord & connector cables (HDMI, SATA3, and USB3 connectors), Linux and CodeWarrior ARM toolchain software, reference design (schematics, layout and BOM available), and quick start & user's guide.
Learn More