EV80L65A

Microchip Technology
579-EV80L65A
EV80L65A

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC dsPIC33AK512MPS512 GP DIM

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
20
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.77 £10.77

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Demonstration Boards
dsPIC33AK512MPS512
Brand: Microchip Technology
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

dsPIC33AK512MPS512 General Purpose DIM

Microchip Technology dsPIC33AK512MPS512 General Purpose Dual In-Line Module (DIM) (EV80L65A) is designed to demonstrate the capabilities of the dsPIC33AK512MPS512 Digital Signal Controllers (DSCs) using the dsPIC33A Curiosity Platform Development Board (EV74H48A). The EV80L65A DIM features a keyed design with a reduced socketing insertion force, ensuring correct board orientation.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.