C008-B

M5Stack
170-C008-B
C008-B

Mfr.:

Description:
Development Boards & Kits - Wireless ATOM Matrix ,a size of only 24 * 24mm, is the most compact development board

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
110
Expected 18/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.64 £11.64

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Wireless
RoHS:  
ATOM
Development Boards
240 MHz
ESP32
Bulk
Brand: M5Stack
Dimensions: 24 mm x 24 mm x 10 mm
Interface Type: USB
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
5A992.C

ATOM Matrix ESP32 Development Kit

M5Stack ATOM Matrix ESP32 Development Kit features a 240MHz dual-core ESP32-PICO chip that comes integrated with Wi-Fi and Bluetooth® technologies. The board has a 4MB of integrated SPI flash memory and provides an Infrared (IR) LED, a built-in IMU sensor (MPU6886), and an HY2.0 interface. This ATOM matrix board provides more GPIOs for customization that are suitable for handy and miniature embedded device development. The board comes with a general-purpose programmable button that is provided below the RGB Led matrix. This enables users to add input support to their various projects. The ATOM matrix board operates at a 5V supply voltage and 0°C to 40°C temperature range. The development board is available in 24mm x 24mm x 14mm dimensions. Typical applications include the Internet of Things (IoT) terminal controller, IoT node, and wearable peripherals.