CYTVII-B-E-100-SO

Infineon Technologies
726-CYTVII-B-E-100SO
CYTVII-B-E-100-SO

Mfr.:

Description:
Development Boards & Kits - Other Processors OTHER PL90

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,015.05 £1,015.05

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Evaluation Boards
ARM Cortex M4F
CYT2B7 Series
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Data Bus Width: 32 bit
Interface Type: CAN FD, FlexRay, LIN, SPI, UART, USB
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: CYTVII-B-E-100-SO SP005663735
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYTVII-B-E-100-SO Evaluation Board

Infineon Technologies  CYTVII-B-E-100-SO Evaluation Board is a 100-pin socketed evaluation board based on the TRAVEO™ T2G    body entry family of devices. The socket is provided so that the user can replace the microcontroller with the same pin configuration available in the family. The evaluation board is designed to enable users to develop and test basic functionalities provided by the microcontroller, such as user switches, user LEDs and UART communication.