TWR-MCF51JF

NXP Semiconductors
841-TWR-MCF51JF
TWR-MCF51JF

Mfr.:

Description:
Development Boards & Kits - COLDFIRE MCF51QM Tower Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£82.04 £82.04

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - COLDFIRE
RoHS:  
Development Boards
ColdFire V1
MCF51JF128VLH
Brand: NXP Semiconductors
Data Bus Width: 32 bit
Description/Function: Part of Freescale Tower Systems
Interface Type: USB
Operating Supply Voltage: 1.71 V to 3.6 V
Product Type: Development Boards & Kits - COLDFIRE
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Tower System
Part # Aliases: 935326886598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

TWR-MCF51JF / TWR-MCF51QM Tower Modules and Kits

NXP Semiconductor TWR-MCF51JF and TWR-MCF51QM Tower Modules can function as standalone, low-cost platforms for the evaluation of the ColdFire+ MCF51JU and MCF51JF microcontroller (MCU) devices and the ColdFire+ MCF51QU, MCF51QH, MCF51QF, and MCF51QM MCU devices. The TWR-MCF51JF and TWR-MCF51QM feature a ColdFire+ 32-bit MCU built on the Version1 (V1) ColdFire® core and enabled by innovative 90nm thin-film storage (TFS) flash process technology with FlexMemory. NXP TWR-MCF51JF and TWR-MCF51QM modules are also available as Tower kits with the Tower Elevator Modules and the Tower Prototyping Module. These modules can also be combined without NXP Tower peripheral modules to create development platforms for a wide variety of applications.