LPC-H11A14

Olimex Ltd.
909-LPC-H11A14
LPC-H11A14

Mfr.:

Description:
Development Boards & Kits - ARM

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.66 £7.66

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M0
LPC11A14
Brand: Olimex Ltd.
Data Bus Width: 32 bit
Dimensions: 80 mm x 50 mm
For Use With: LPC11A14
Interface Type: I2C, RS-485, SSP, UART
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8529904900
ECCN:
EAR99

LPC1100-LPC1300 Low Power MCU Development Boards

Olimex LPC1100-LPC1300 Low Power MCU Development Boards include the LPC-H1343 development board with LPC1343 ARM Cortex-M3 based microcontroller, and LPC-H1114, LPC-H11A14, LPC-H11C14, and LPC-H11U14 development boards with LPC1114FBD48 ARM Cortex-M0 based microcontroller, all for embedded applications from NXP. Olimex LPC1100-LPC1300 Low Power MCU Development Boards feature a high level of integration and low power consumption. These microcontrollers support various interfaces such as one Fast-mode Plus I2C-bus interface, USB, UART, SSP interfaces, four general purpose timers, and a 10-bit ADC. Debug Interface and extension headers for all microcontroller ports are also available on each board.
Learn more