MCIMX6SLEVK

NXP Semiconductors
841-MCIMX6SLEVK
MCIMX6SLEVK

Mfr.:

Description:
Development Boards & Kits - ARM MCIMX6SLEVK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£418.84 £418.84

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
i.MX 6S
Evaluation Kits
ARM Cortex A9
i.MX 6SoloLite
Brand: NXP Semiconductors
Data Bus Width: 32 bit
For Use With: i.MX 6SoloLite
Interface Type: RS-232, USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: i.MX
Part # Aliases: 935327724598
Unit Weight: 541 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A992.C

i.MX 6 Development Boards

NXP Semiconductors i.MX 6 Development Boards enable demonstration, evaluation, prototyping, and application development for the scalable single-, dual-, and quadcore i.MX 6 Processors. These development tools simplify product design by offering a feature-rich development platform that allows developers to work with the majority of the i.MX 6 series processor’s primary features. The i.MX 6 Development Boards include hardware design files and Board Support Packages (BSP) for Android, Linux, and FreeRTOS. NXP also offers a large portfolio of optimized video, speech, and audio codecs. Optional accessory boards provide additional capabilities such as multi-touch display and Wi-Fi® connectivity. 

MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit

NXP Semiconductors MCIMX6SLEVK i.MX 6SoloLite Evaluation Kit is a flexible, market-focused development platform based on the i.MX 6SoloLite Applications Processor. The i.MX 6SoloLite processors are part of NXP’s EdgeVerse™ edge computing platform. The i.MX 6SoloLite System-on-Chip (SoC) features a high-performance 1GHz Arm Cortex-A9 CPU and integrated E Ink® and Sipix®display controllers to drive current and next-generation electronic paper display (EPD) panels. The CIMX6SLEVK Evaluation Kit enables the EPD and/or LCD or HDMI display, touch control, audio playback, as well as the ability to add WLAN, a 3G modem, or BLUETOOTH® technology. This Evaluation Kit was designed to facilitate software development with the goal of faster time to market through the support of both Linux and Android operating systems.