STM32MP157F-DK2

STMicroelectronics
511-STM32MP157F-DK2
STM32MP157F-DK2

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32MP157F MPU

In Stock: 150

Stock:
150 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£85.11 £85.11

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32MP1
Discovery Kits
ARM Cortex A7, ARM Cortex M4
STM32MP157C
Bulk
Brand: STMicroelectronics
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 544.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
5A992.C

STM32MP157D-DK1 & STM32MP157F-DK2 Discovery Kits

STMicroelectronics STM32MP157A-DK1 and STM32MP157C-DK2 Discovery Kits provide a complete solution for the evaluation of the outstanding capabilities of the STM32MP1 Series Microprocessors. The STM32MP1 MPUs are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC Core operating up to 800MHz. These energy-efficient application processors are designed to provide rich performance in high-end wearables and other low-power embedded and consumer applications.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.