STM32H757I-EVAL

STMicroelectronics
511-STM32H757I-EVAL
STM32H757I-EVAL

Mfr.:

Description:
Development Boards & Kits - ARM Evaluation board with STM32H757XI MCU

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
1
Expected 16/02/2026
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£248.88 £248.88

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H7
Evaluation Boards
ARM Cortex M7
STM32H757XI
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Interface Type: I2C
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 798 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8543900090
ECCN:
5A992.C

STM32H757I-EVAL Evaluation Boards

STMicroelectronics STM32H757I-EVAL Evaluation Boards are high-end development platforms for the STM32H757XI microcontrollers. The devices are based on the high-performance Arm® Cortex®-M4 core. The boards provide access to all the STM32 peripherals for user applications, and include an embedded STLINK-V3E debugger/programmer.