DLP470NEEVM

Texas Instruments
595-DLP470NEEVM
DLP470NEEVM

Mfr.:

Description:
Display Development Tools DLP470NE EVALUATION MODULE

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£585.61 £585.61

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP470NE
12 V
I2C, USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLP470NE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DLP470NEEVM DMD Evaluation Module (EVM)

Texas Instruments DLP470NEEVM DMD Evaluation Module (EVM) can accelerate the prototyping time of a DLP 0.47-inch 1080p system when combined with the DLPC4430EVM. The Texas Instruments DLP470NEEVM provides a solution for evaluating the 0.47-inch 1080p digital micromirror device (DMD), which is designed to pair with the DLPC4430EVM and can display SPLASH, test patterns, and video from the HDMI source on the DMD.