NHDev Development Board

Newhaven Display
763-NHDEV
NHDev Development Board

Mfr.:

Description:
Display Development Tools LCD Development Brd 100 mm x 95 mm

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£176.97 £176.97

Product Attribute Attribute Value Select Attribute
Newhaven Display
Product Category: Display Development Tools
RoHS:  
Development Boards
NHD-C0216CZ-FSW-FBW
7 V
JTAG, SD
Bulk
Brand: Newhaven Display
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 100 mm x 95 mm
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

NHDev LCD Development Board

Newhaven Display NHDev LCD Development Board is the ideal tool for prototyping and evaluating Newhaven Display's COG, TFT, character and graphic LCD displays. This STM32F based LCD development board comes pre-programmed to demonstrate each display with preloaded images and text files from the included SD card. These files can also be easily edited or replaced with user created images allowing you to see what your actual application will look like.