WRL-18430

SparkFun
474-WRL-18430
WRL-18430

Mfr.:

Description:
WiFi Development Tools - 802.11 SparkFun MicroMod WiFi Function Board - ESP32

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.20 £12.20

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Add-On Boards
ESP32-WROOM-32E
802.11 b/g/n
2.5 V to 6 V
802.11
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: MicroMod Processor Boards
Interface Type: I2C, USB
Product Type: WiFi Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth, BLE
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MicroMod WiFi Function Board - ESP32

SparkFun MicroMod ESP32 WiFi Function Board adds additional wireless options to MicroMod Processor Boards that do not feature wireless capabilities. This special function board acts as a coprocessor that takes advantage of Espressif ESP32 WROOM to add WiFi and Bluetooth® connectivities. The onboard ESP32 WROOM module features an ESP32-D0WD-V3 chip that is designed to be both scalable and adaptive. This module houses 16MB of flash memory, 520kB of internal SRAM, an integrated 802.11 b/g/n WiFi transceiver, and dual-mode Bluetooth capabilities. The MicroMod ESP32 function board comes pre-flashed with AT-command firmware and acts as a serial-to-WiFi gateway. The USB-C™ connector and CP2102 USB-to-serial converter can be used to add AT commands, flash custom firmware on the ESP32, or reprogram the ESP32.