EV80S51A

Microchip Technology
579-EV80S51A
EV80S51A

Mfr.:

Description:
WiFi Development Tools - 802.11 WFI32-IOT 2.0 Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£36.80 £36.80

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
Development Boards
WFI32E03PC
Brand: Microchip Technology
Interface Type: SPI, UART,USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

WFI32-IoT 2.0 Development Board (EV80S51A)

Microchip Technology WFI32-IoT 2.0 Development Board (EV80S51A) is a compact size and low power consumption for prototyping battery-powered (IoT) applications. This board includes a PICkit™ On-board 4 (PKOB4) debugger interface and requires no external hardware to program and debug the WFI32E03PC module. The WFI32-IoT 2.0 development board features the WFI32E03PC, a highly integrated  Wi-Fi® MCU module that supports smart Wi-Fi functionalities and premium MCU. This board requires only a Micro-USB cable to power up and program the board.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.