ADAPTER-M2BM-01

Wavelet Lab
392-ADAPTER-M2BM-01
ADAPTER-M2BM-01

Mfr.:

Description:
RF Development Tools An M.2 B+M-key adapter for uSDR. Comes with a thermal interface

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.26 £8.26

Product Attribute Attribute Value Select Attribute
Wavelet Lab
Product Category: RF Development Tools
RoHS:  
Adapters
Software Defined Radio - SDR
M.2 SDR
3.7 GHz
Brand: Wavelet Lab
Interface Type: M2
Packaging: Each
Product Type: RF Development Tools
Series: uSDR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: M.2 B+M-Key Adapter
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

uSDR Development Board & Accessories

Wavelet Lab uSDR Development Board is an embedded Software-Defined Radio (SDR) board that incorporates WebUSB technology and is optimized for ease of use. This board enables full functionality in the Chrome browser under Linux, Windows, MacOS, and Android without requiring specific drivers or software. The uSDR development board features a frequency range of 300MHz to 3700MHz. Typical applications include a cellular network, spectrum monitor, signal analyzer, PMR receiver, IQ playback, IQ recorder, and IQ signal generator.