AFE8030-3P5EVM

Texas Instruments
595-AFE8030-3P5EVM
AFE8030-3P5EVM

Mfr.:

Description:
RF Development Tools AFE8030 evaluation m odule for octal-cha

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,818.72 £2,818.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transceiver
AFE8030
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AFE8030-3P5EVM RF Transceiver Evaluation Module

Texas Instruments AFE8030-3P5EVM RF Transceiver Evaluation Module (EVM) is an RF-sampling transceiver platform that supports up to eight transmit, eight receive, plus two feedback (8T8R + 2FB) channels. AFE8030-3P5EVM evaluates the AFE8030, which belongs to a family of octal-channel, RF-sampling, analog front ends (AFEs). These each come with 14-bit, 12GSPS digital-to-analog converters (DACs), 14-bit, 4GSPS analog-to-digital converters (ADCs), and an on-chip integrated phased-locked loop/voltage-controlled oscillator (PLL/VCO) for high-frequency clock generation in DACs and ADCs.