XG26-RB4118A

Silicon Labs
634-XG26-RB4118A
XG26-RB4118A

Mfr.:

Description:
RF Development Tools 10 dBm, BGA136 Radio Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.51 £24.51

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
RoHS:  
Development Boards
Radio Module
EFR32xG26
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Dimensions: 7 mm x 7 mm
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG26 Development Tools

Silicon Labs xG26 Development Tools include explorer kits, dev kits, radio boards, and pro kits. These development tools feature full-speed debug USB, Packet Trace Interface (PTI), breakout pads, virtual COM, onboard sensors, and coin cell battery holders. The MGM260P explorer kits are based in the EFR32xGM260P module and are focused on rapid prototyping and concept creating of IoT applications. The MGM260P radio boards are designed to work with the WSTK main board (not included) to support the development of 2.4GHz wireless IoT devices. The xG26 development tools are used in are used in applications such as metering, lighting, building automation, and smart homes.