xG24-RB4188A

Silicon Labs
634-XG24-RB4188A
xG24-RB4188A

Mfr.:

Description:
RF Development Tools EFR32xG24 2.4 GHz +20 dBm Antenna Diversity Radio Board

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£38.25 £38.25

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Development Kits
Radio Module
EFR32xG24
2.4 GHz
AI Platform Compatibility: Edge Impulse
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Maximum Operating Temperature: + 25 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

xG24-RB4188A Antenna Diversity Radio Board

Silicon Labs xG24-RB4188A Antenna Diversity Radio Board is a plug-in board for the Wireless Starter Kit Mainboard (BRD4001A) and the Wireless Pro Kit Mainboard (BRD4002A). The xG24-RB4188A is an excellent starting point to get familiar with the EFR32™ Wireless Gecko Wireless System-on-Chip. This complete reference design for the EFR32xG24 Wireless SoC offers a matching network and two SMA connectors for 20dBm output power in the 2.4GHz band.