QPA4428EVB-01

Qorvo
772-QPA4428EVB-01
QPA4428EVB-01

Mfr.:

Description:
RF Development Tools 45-1218MHz 28dB Push-Pull CATV Amp

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£117.86 £117.86

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
RF Amplifier
QPA4428
47 MHz to 1.218 GHz
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bag
Product Type: RF Development Tools
Series: QPA4428
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: QPA4428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030820000
ECCN:
EAR99

QPA4428 Evaluation Board

Qorvo QPA4428 Evaluation Board is designed to evaluate the QPA4428 RF amplifiers that support DOCSIS 3.1 applications up to 1218MHz. These Qorvo QPA4428 amplifiers are GaAs pHEMT/MESFET 75Ω push-pull RF amplifiers that operate at a frequency range of 47MHz to 1218MHz. Applications include DOCSIS 3.1, broadband, CATV hybrid modules, head-end CMTS equipment, and 75Ω amplifiers.