CG2164X3-EVAL

CEL
551-CG2164X3-EVAL
CG2164X3-EVAL

Mfr.:

Description:
RF Development Tools 2.5 and 6GHz DPDT Eval Board

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£81.89 £81.89

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Switch
CG2164X3
50 MHz to 6 GHz
Brand: CEL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Voltage: 3 V
Packaging: Bulk
Product Type: RF Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

CG2164X3-EVAL Evaluation Board

CEL CG2164X3-EVAL offers a comprehensive evaluation and demonstration platform for the CEL CG2164X3 GaAs MMIC Switch. The CG2164X3-EVAL uses 8pF DC Block Capacitors for all RF ports. A 1000pF capacitor is used for DC bypass on all control lines. The user can make an adjustment to these values according to specific application requirements.