DLP-RFS-LOCATOR

DLP Design
626-DLP-RFS-LOCATOR
DLP-RFS-LOCATOR

Mfr.:

Description:
RF Development Tools DLP-RFS1280 LoRa RF Ranging Demonstration Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£135.13 £135.13

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: RF Development Tools
Demonstration Boards
RF Transceiver
DLP-RFS1280
2.4 GHz
Brand: DLP Design
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DLP-RFS1280ACT
Product Type: RF Development Tools
Series: SX1280
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

DLP-RFS-LOCATOR

The DLP Design DLP-RFS-LOCATOR is a radio-frequency (RF) development tool for demonstrating both the ranging and locating features of the DLP-RFS1280 transceiver module. This device operates at 2.4GHz and consists of a single master transceiver that can locate up to 50 targets. The DLP-RFS-LOCATOR offers three modes of operation: Learn, Search, and Ranging. In Learn Mode, the master transceiver requests 16-bit IDs from all targets within range. The user can select a specific “active” target within Search Mode. Ranging Mode uses a Semtech SX1280 transceiver chip feature to determine the distance to the selected target transceiver.