EV-TINYRAD24G

Analog Devices
584-EV-TINYRAD24G
EV-TINYRAD24G

Mfr.:

Description:
RF Development Tools 24 GHz VCO and PGA with 2-Channel PA Output

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,038.55 £2,038.55

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Radar
ADF5901, ADF5904
24 GHz to 24.25 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 657.720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

EV-TINYRAD24G Radar Evaluation Module

Analog Devices Inc. EV-TINYRAD24G Radar Evaluation Module allows the implementation and testing of radar sensing applications in the 24GHz Industrial, Scientific, and Medical (ISM) band. This module utilizes Frequency Modulated Continuous Wave (FMCW) radio signals and an integrated antenna array in a Multiple Input Multiple Output (MIMO) radar scheme. The EV-TINYRAD24G evaluation module features a range resolution of 60cm with a range of 100m, two front-side transmit antennas, and four front-side receive antennas. These combined antennas, similar to Digital BeamForming (DBF), allow the TinyRad module to detect the distance, speed, and angular position of multiple targets simultaneously. This module offers reverse-side ADF5904 24GHz receive MMIC, reverse-side ADF4159 13GHz Phase-Locked Loop (PLL), reverse-side ADAR7251 16-bit, 4-channel ADC, and reverse-side ADSP-BF706 Blackfin® DSP. The raw Analog-to-Digital Converter (ADC) data is forwarded by the onboard Blackfin ADSP-BF706 Digital Signal Processor (DSP) to the PC. Typical applications include target detection and tracking.