DC2645A

Analog Devices
584-DC2645A
DC2645A

Mfr.:

Description:
RF Development Tools 300MHz to 9GHz Hi Linity I/Q Demodulator

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£226.52 £226.52

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Demonstration Boards
RF Demodulator
LTC5594
300 MHz to 9 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5.5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: LTC5594
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 402.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DC2645A Eval for LTC5594 I/Q Demodulator

Analog Devices Inc. DC2645A Evaluation Board is designed to evaluate the LTC5594 high linearity I/Q demodulator with wideband IF amplifiers. This DC2645A evaluation board features single-ended RF input, single-ended Local Oscillator (LO) input, and discrete L-C interstage lowpass filters. The DC2645A evaluation board requires USB serial controller, DC590B, to control and configure the LTC5594 amplifier for its evaluation. The discrete L-C interstage lowpass filters between the demodulator outputs and the IF amplifier inputs, limit the DC-coupled differential I and Q outputs to 1GHz. The DC2645A is capable of writing to specific registers through the SPI bus to adjust or optimize LTC5594's amplifier gain, LO input frequency, and linearity.