ADMV8505-EVALZ

Analog Devices
584-ADMV8505-EVALZ
ADMV8505-EVALZ

Mfr.:

Description:
RF Development Tools ADMV8505 Eval Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£585.96 £585.96

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
Band Pass Filter
ADMV8505
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: SPI
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV8505
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

EVAL-ADMV8505 Evaluation Board

Analog Devices Inc. EVAL-ADMV8505 Evaluation Board evaluates the ADMV8505 digitally tunable band-pass filters (BPFs). The ADMV8505-EVALZ incorporates the ADMV8505 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators enable ADMV8505 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or two external power supplies.