ADMV4420-EVALZ

Analog Devices
584-ADMV4420-EVALZ
ADMV4420-EVALZ

Mfr.:

Description:
RF Development Tools ADMV4420 Evaluation Board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£738.60 £738.60

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Down Converter
ADMV4420
8.375 GHz to 10.575 GHz
Brand: Analog Devices
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: ADMV4420
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 390.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.h

ADMV4420 K Band Downconverter Evaluation Board

Analog Devices Inc. ADMV4420 K Band Downconverter Evaluation Board is used to evaluate the ADMV4420 K Band Downconverter. Analog Devices ADMV4420 is a highly integrated, double-balanced, active mixer with an integrated fractional-N synthesizer. The board features an onboard SDP-S connector for SPI control, 5V operation, and an ACE software interface for SPI control.