ADL8101-EVAL1Z

Analog Devices
584-ADL8101-EVAL1Z
ADL8101-EVAL1Z

Mfr.:

Description:
RF Development Tools ADL8101 Low Frequency Eval Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 23/02/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£626.77 £626.77

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
ADL8101
10 kHz to 22 GHz
Brand: Analog Devices
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL-ADL8101 Evaluation Kit

Analog Devices Inc. EVAL-ADL8101 Evaluation Kit is a 4-layer PCB made from 0.254mm (10 mil) thick Isola 370HR material, with a total thickness of 1.58mm (62 mils). The Analog Devices Inc. EVAL-ADL8101 extends frequency operation from 10kHz to 22GHz. The board features 2.9mm female coaxial connectors at the RFIN and RFOUT ports, with 50Ω RF trace impedance. The board is equipped with components rated for operation across a -55°C to +125°C temperature range.