AD-PAARRAY3552R-SL

Analog Devices
584-ADPAARRAY3552RSL
AD-PAARRAY3552R-SL

Mfr.:

Description:
RF Development Tools PA Array MIMO

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£276.11 £276.11

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
RF Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
For Use With: AD3552R, LTC7000, MAX32666
Interface Type: UART
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 48 V
Packaging: Bulk
Product Type: RF Development Tools
Series: PAARRAY3552R
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

AD-PAARRAY3552R-SL Reference Design Board

Analog Devices Inc. AD-PAARRAY3552R-SL Reference Design Board is designed to cover full Tx signal chains with integrated MCU and user-friendly GUI for quick and easy integration. This board combines the AD3553R high-speed, dual-channel, 16-bit Digital-to-Analog Converter (DAC) to support the ultrafast sub-µs voltage settling time of GaN gates. The AD-PAARRAY3552R-SL reference design board supports a wide range of gate bias voltages from -10V to +10V. This board features a configurable power-up and power-down sequence, enhancing flexibility and control over operational procedures.